3038176 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 0.2-10 mm², 3 pole, 8 kV, yellow/green, 3038176
Not suitable for new designs, LTB: 06.30.2025
Unit Price (€ / pc.)
8.4014 € *
Available: 0 pcs.
Leadtime: On Request **
Ground modular terminal block, 3038176, Phoenix Contact
Ground modular terminal block, number of connections: 3, connection method: Spring-cage connection, 1 level, cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Same shape and pitch as the feed-through terminal blocks
- Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 3 | |
Version | protective conductor terminal | |
AWG cross-section | AWG 24 to 8 | |
Rated surge voltage | 8 kV | |
Width | 8.2 mm | |
Colour | yellow/green | |
Height | 50 mm | |
Length | 70 mm | |
Cable cross-section | 0.2-10 mm² | |
Pin number | 3 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |