3038354 | Phoenix Contact
Component terminal block, spring balancer connection, 0.08-4.0 mm², 3 pole, 500 mA, 4 kV, gray, 3038354
Not suitable for new designs, LTB: 01.31.2025
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: On Request **
Component terminal block, 3038354, Phoenix Contact
Component terminal block, Rated voltage: 800 V, Rated current: 0.5 A, Connection type: Tension clamp connection, number of connections: 3, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, width: 5.2 mm, color: gray, mounting type: NS 35/7.5, NS 35/15.
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 3 | |
Version | component terminal block | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 4 kV | |
Width | 5.2 mm | |
Colour | gray | |
Height | 36.5 mm | |
Length | 60.5 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 500 mA | |
Pin number | 3 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |