3038448 | Phoenix Contact
Disconnect terminal, spring balancer connection, 0.08-4.0 mm², 20 A, 6 kV, gray, 3038448
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Available in 10 days: 1,088 pcs.
Leadtime: 2 Weeks **
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
3.7128 €
50 pcs.
3.3796 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Disconnect terminal block, 3038448, Phoenix Contact
Disconnect terminal block, rated voltage: 400 V, nominal current: 20 A, 1 level, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm² , mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- Tested for railway applications
Technical specifications
Connection | Federzuganschluss | |
Number of terminals | 2 | |
Version | Trennklemme | |
AWG cross-section | AWG 28 bis 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | grau | |
Height | 36.5 mm | |
Length | 72 mm | |
Cable cross-section | 0,08-4,0 mm² | |
Rated current | 20 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |