3038451 | Phoenix Contact

Disconnect terminal, spring balancer connection, 0.08-4.0 mm², 4 pole, 20 A, 6 kV, gray, 3038451

Order No.: 60P4670
EAN: 4017918890599
MPN:
3038451
ST 2,5-QUATTRO-TG
Series: ST
3038451 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Available: 0 pcs.
Available in 10 days: 3,951 pcs.
Leadtime: 2 Weeks **
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.4149 €
50 pcs.
4.0222 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
**Subject to prior sale

Disconnect terminal block, 3038451, Phoenix Contact

Disconnect terminal block, rated voltage: 400 V, nominal current: 20 A, 1 level, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm²  , mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • Three and four-conductor terminal blocks can be used for multi-conductor connections
  • User-friendly wiring thanks to front connection
  • Tested for railway applications
  • Consistent and can be double bridged for all tasks in time-saving potential supply and distribution
Technical specifications
Version Trennklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,08-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 400 V
Degree of soiling 3
Length 84 mm
Width 5.2 mm
Height 36.5 mm
Connection Federzuganschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes