3038532 | Phoenix Contact
Protective conductor double level terminal, spring balancer connection, 0.08-4.0 mm², 6 kV, yellow/green, 3038532
Unit Price (€ / pc.)
9.2106 € *
Available: 0 pcs.
Available in 10 days: 6,345 pcs.
Leadtime: 2 Weeks **
Protective conductor double level terminal block, 3038532, Phoenix Contact
Protective conductor double-level terminal block, number of connections: 6, connection method: Spring-cage connection, 1st and 2nd level, cross section: 0.08 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Compact design for maximum space savings
- Low contact resistance
- Corrosion-free terminal points
- Tested for railway applications
- Green-yellow housing
Technical specifications
Connection | Federzuganschluss | |
Number of terminals | 4 | |
Version | Schutzleiter-Doppelstockklemme | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | gelb/grün | |
Height | 47.5 mm | |
Length | 91.5 mm | |
Cable cross-section | 0,08-4,0 mm² | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |