3038545 | Phoenix Contact
Double level terminal, spring balancer connection, 0.08-4.0 mm², 22 A, 6 kV, gray, 3038545
Unit Price (€ / pc.)
9.7818 € *
Available: 0 pcs.
Available in 10 days: 71 pcs.
Leadtime: 2 Weeks **
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7818 €
10 pcs.
8.9845 €
50 pcs.
8.1753 €
100 pcs.
7.3661 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-level terminal block, 3038545, Phoenix Contact
Double-level terminal block, with equipotential bonder, rated voltage: 500 V, nominal current: 22 A, connection method: Spring-cage connection, 1st and 2nd level, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Compact design for maximum space savings
- Tested for railway applications
Technical specifications
Connection | Federzuganschluss | |
Version | Doppelstockklemme | |
AWG cross-section | AWG 28 bis 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | grau | |
Height | 47.5 mm | |
Length | 91.5 mm | |
Cable cross-section | 0,08-4,0 mm² | |
Rated current | 22 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |