3040012 | Phoenix Contact

Through terminal block, spring-cage/plug-in connection, 0.08-4.0 mm², 2 pole, 24 A, 6 kV, gray, 3040012

Order No.: 60P4598
EAN: 4017918832612
MPN:
3040012
ST 2,5/ 1P
Series: ST
3040012 Phoenix Contact Series Terminals Image 1
3040012 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Available in 10 days: 4,426 pcs.
Leadtime: 1 Week **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5589 €
50 pcs.
1.4280 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3040012, Phoenix Contact

Feed-through terminal block, rated voltage: 500 V, nominal current: 24 A, connection method: Spring-cage/plug-in connection, 1st level connection left, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm², 1st level connection right, mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The plug-in ST-COMBI spring-cage terminal block series combines the system advantages of the ST standard terminal block series with those of the COMBI plug-in system
  • Tested for railway applications
Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,08-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 48.5 mm
Width 5.2 mm
Height 36.5 mm
Connection Zugfeder-/Steckanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes