3040025 | Phoenix Contact
Protective conductor terminal, spring-cage/plug-in connection, 0.08-4.0 mm², 2 pole, 6 kV, yellow/green, 3040025
Unit Price (€ / pc.)
5.6525 € *
Available: 0 pcs.
Available in 10 days: 7,334 pcs.
Leadtime: 2 Weeks **
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
5.2003 €
50 pcs.
4.7362 €
100 pcs.
4.2602 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spring cage ground terminal block, 3040025, Phoenix Contact
Spring cage ground terminal block, number of connections: 2, connection method: Springcage/plug-in connection, 1st level connection left, cross section: 0.08 mm² - 4 mm², 1st level connection right, mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Same shape and pitch as the basic terminal blocks
- Tested for railway applications
Technical specifications
Connection | Zugfeder-/Steckanschluss | |
Number of terminals | 2 | |
Version | Schutzleiterklemme | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | gelb/grün | |
Height | 36.5 mm | |
Length | 48.5 mm | |
Cable cross-section | 0,08-4,0 mm² | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |