3040041 | Phoenix Contact

Protective conductor terminal, spring-cage/plug-in connection, 0.08-4.0 mm², 4 pole, 6 kV, yellow/green, 3040041

Order No.: 60P4646
EAN: 4017918832643
MPN:
3040041
ST 2,5-QUATTRO/2P-PE
Series: ST
Phoenix Contact
3040041 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
6.0809 € *
Available: 0 pcs.
Available in 10 days: 436 pcs.
Leadtime: 1 Week **
Total Price:
6.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0809 €

Spring cage ground terminal block, 3040041, Phoenix Contact

Spring cage ground terminal block, number of connections: 4, connection method: Springcage/plug-in connection, 1st and 2nd level connection left, cross section: 0.08 mm²  - 4 mm², 1st level connection right, mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • Same shape and pitch as the basic terminal blocks
  • Tested for railway applications
Technical specifications
Anschluss Zugfeder-/Steckanschluss
Anzahl der Klemmstellen 4
Ausführung Schutzleiterklemme
AWG-Leiterquerschnitt AWG 28 bis 12
Bemessungsstoßspannung 6 kV
Breite 5.2 mm
Farbe gelb/grün
Höhe 36.5 mm
Länge 81 mm
Leiterquerschnitt 0,08-4,0 mm²
Polzahl 4-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes