3040044 | Phoenix Contact
Through terminal block, push-in connection, 0.14-4.0 mm², 6 pole, 24 A, 6 kV, gray, 3040044
Unit Price (€ / pc.)
2.8203 € *
Available: 0 pcs.
Available in 10 days: 3,975 pcs.
Leadtime: 1 Week **
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.5942 €
50 pcs.
2.3681 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3040044, Phoenix Contact
Feed-through terminal block, rated voltage: 500 V, nominal current: 24 A, connection method: Push-in / plug connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 6 | |
Ausführung | Durchgangsklemme | |
AWG-Leiterquerschnitt | AWG 26 bis 12 | |
Bemessungsspannung | 500 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 5.2 mm | |
Farbe | grau | |
Höhe | 35.3 mm | |
Länge | 111.2 mm | |
Leiterquerschnitt | 0,14-4,0 mm² | |
Nennstrom | 24 A | |
Polzahl | 6-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |