3040274 | Phoenix Contact

Plug, spring balancer connection, 0.08-4.0 mm², 3 pole, 24 A, 6 kV, gray, 3040274

Order No.: 60P4365
EAN: 4017918832803
MPN:
3040274
SP 2,5/ 3
Series: SP
3040274 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.6410 € *
Available: 45 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.2721 €
50 pcs.
3.8913 €
100 pcs.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3040274, Phoenix Contact

Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 3, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², color: gray.

Features

  • Large-surface labeling option
  • Practical coding option
Technical specifications
Version Stecker
Number of terminals 3
Pin number 3-polig
Cable cross-section 0,08-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 15.8 mm
Width 15.6 mm
Height 39 mm
Connection Federzuganschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes