3040384 | Phoenix Contact
Plug, spring balancer connection, 0.08-4.0 mm², 14 pole, 24 A, 6 kV, gray, 3040384
Unit Price (€ / pc.)
18.5045 € *
Available: 0 pcs.
Available in 10 days: 400 pcs.
Leadtime: 2 Weeks **
Total Price:
18.50 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5045 €
10 pcs.
17.0289 €
50 pcs.
15.4938 €
100 pcs.
13.9468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3040384, Phoenix Contact
Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 14, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², color: gray.
Features
- Large-surface labeling option
- Practical coding option
Technical specifications
Version | Stecker | |
Number of terminals | 14 | |
Pin number | 14-polig | |
Cable cross-section | 0,08-4,0 mm² | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 24 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 15.8 mm | |
Width | 72.8 mm | |
Height | 39 mm | |
Connection | Federzuganschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |