3040481 | Phoenix Contact

Plug, spring balancer connection, 0.08-4.0 mm², 9 pole, 24 A, 6 kV, gray, 3040481

Order No.: 60P4477
EAN: 4017918833169
MPN:
3040481
SPDB 2,5/ 9
Series: SPDB
Phoenix Contact
3040481 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
17.1479 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.1479 €

Plug, 3040481, Phoenix Contact

Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 9, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², color: gray.

Features

  • Plug with bridging option, for use with basic terminal blocks
  • Tested for railway applications
Technical specifications
Anschluss Federzuganschluss
Anzahl der Klemmstellen 9
Ausführung Stecker
AWG-Leiterquerschnitt AWG 28 bis 12
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 46.8 mm
Farbe grau
Höhe 39 mm
Länge 32.7 mm
Leiterquerschnitt 0,08-4,0 mm²
Nennstrom 24 A
Polzahl 9-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes