3040504 | Phoenix Contact

Plug, spring balancer connection, 0.08-4.0 mm², 11 pole, 24 A, 6 kV, gray, 3040504

Order No.: 60P4479
EAN: 4017918833183
MPN:
3040504
SPDB 2,5/11
Series: SPDB
Phoenix Contact
3040504 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
25.4422 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.4422 €

Plug, 3040504, Phoenix Contact

Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 11, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², color: gray.

Features

  • Plug with bridging option, for use with basic terminal blocks
  • Tested for railway applications
Technical specifications
Anschluss Federzuganschluss
Anzahl der Klemmstellen 11
Ausführung Stecker
AWG-Leiterquerschnitt AWG 28 bis 12
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 57.2 mm
Farbe grau
Höhe 39 mm
Länge 32.7 mm
Leiterquerschnitt 0,08-4,0 mm²
Nennstrom 24 A
Polzahl 11-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes