3040685 | Phoenix Contact

Double level terminal, spring-cage/plug-in connection, 0.08-4.0 mm², 4 pole, 22 A, 6 kV, blue, 3040685

Order No.: 60P4947
EAN: 4017918832544
MPN:
3040685
STTB 2,5/2P-PV BU
Series: STTB
3040685 Phoenix Contact Series Terminals Image 1
3040685 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
5.6882 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6882 €

Double-level terminal block, 3040685, Phoenix Contact

Double-level terminal block, with equipotential bonder, rated voltage: 500 V, nominal current: 22 A, connection method: Spring-cage/plug-in connection, 1st and 2nd level connection left, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², 1st and 2nd level connection right, mounting type: NS 35/15, NS 35/7,5, color: blue.

Features

  • Potential routing on two levels
Technical specifications
Connection Zugfeder-/Steckanschluss
Version Doppelstockklemme
AWG cross-section AWG 28 bis 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour blau
Height 47.5 mm
Length 71.5 mm
Cable cross-section 0,08-4,0 mm²
Rated current 22 A
Pin number 4-polig
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes