3040753 | Phoenix Contact

Component terminal block, spring-cage/plug-in connection, 0.08-4.0 mm², 24 A, 6 kV, gray, 3040753

Order No.: 60P4940
EAN: 4017918859145
MPN:
3040753
STTB 2,5/2P-DIO/O-U
Series: STTB
3040753 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
9.3653 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 5 Weeks **
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
10 pcs.
8.6156 €
50 pcs.
7.8421 €
100 pcs.
7.0567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Component terminal block, 3040753, Phoenix Contact

Component terminal block, with integrated diode, rated voltage: 500 V, nominal current: 24 A, connection method: Spring-cage/plug-in connection, 1st and 2nd level connection left, cross section: 0.08 mm² - 4 mm², 1st and 2nd level connection right, mounting type: NS 35/15, NS 35/7,5, color: gray.

Features

  • The color coding of the PE and N levels helps to create clear and unambiguous potential distribution
  • These mixed versions combine the advantages of double-level feed-through terminal blocks and ground terminal blocks of the same shape
  • Potential routing on two levels
Technical specifications
Connection Zugfeder-/Steckanschluss
Version Bauelement-Reihenklemme
AWG cross-section AWG 28 bis 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour grau
Height 47.5 mm
Length 71.5 mm
Cable cross-section 0,08-4,0 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei