3040847 | Phoenix Contact

Disconnect terminal, spring-cage/plug-in connection, 0.08-4.0 mm², 20 A, 6 kV, gray, 3040847

Order No.: 60P4705
EAN: 4017918907327
MPN:
3040847
ST 2,5-TWIN-TG/1P
Series: ST
3040847 Phoenix Contact Series Terminals Image 1
3040847 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.5700 €
50 pcs.
3.2487 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale

Disconnect terminal block, 3040847, Phoenix Contact

Disconnect terminal block, rated voltage: 400 V, nominal current: 20 A, 1st level connection left, connection method: Spring-cage/plug-in connection, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • Design width of just 5.2 mm
  • Tested for railway applications
Technical specifications
Anschluss Zugfeder-/Steckanschluss
Anzahl der Klemmstellen 2
Ausführung Trennklemme
AWG-Leiterquerschnitt AWG 28 bis 12
Bemessungsspannung 400 V
Bemessungsstoßspannung 6 kV
Breite 5.2 mm
Farbe grau
Höhe 36.5 mm
Länge 81 mm
Leiterquerschnitt 0,08-4,0 mm²
Nennstrom 20 A
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes