3040892 | Phoenix Contact

Double level terminal, spring-cage/plug-in connection, 0.08-4.0 mm², 22 A, 6 kV, gray, 3040892

Order No.: 60P4939
EAN: 4046356306201
MPN:
3040892
STTB 2,5/2P SO
Series: STTB
3040892 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.5934 € *
Available: 0 pcs.
Available in 10 days: 8,250 pcs.
Leadtime: 2 Weeks **
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.2364 €
50 pcs.
3.8437 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-level terminal block, 3040892, Phoenix Contact

Double-level terminal block, rated voltage: 500 V, nominal current: 22 A, connection method: Spring-cage/plug-in connection, 1st and 2nd level connection left, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², 1st and 2nd level connection right, mounting type: NS 35/15, NS 35/7,5, color: gray.

Features

  • Potential routing on two levels
Technical specifications
Connection Zugfeder-/Steckanschluss
Version Doppelstockklemme
AWG cross-section AWG 28 bis 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour grau
Height 47.5 mm
Length 71.5 mm
Cable cross-section 0,08-4,0 mm²
Rated current 22 A
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes