3041545 | Phoenix Contact

COMBI jack, spring balancer connection, 0.08-4.0 mm², 5 pole, 24 A, 6 kV, gray, 3041545

Order No.: 60P4263
EAN: 4017918922764
MPN:
3041545
SC 2,5-RZ/ 5
Series: SC
Phoenix Contact
3041545 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.1769 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1769 €

COMBI receptacle, 3041545, Phoenix Contact

COMBI receptacle, rated voltage: 500 V, nominal current: 24 A, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm², mounting type: on mounting plate, color: gray.

Features

  • COMBI coupling for direct mounting
Technical specifications
Connection spring balancer connection
Number of terminals 1
Version COMBI jack
AWG cross-section AWG 28 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 26 mm
Colour gray
Height 21.8 mm
Length 37.2 mm
Cable cross-section 0.08-4.0 mm²
Rated current 24 A
Pin number 5 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes