3041626 | Phoenix Contact

COMBI jack, spring balancer connection, 0.08-4.0 mm², 13 pole, 24 A, 6 kV, gray, 3041626

Order No.: 60P4271
EAN: 4017918922849
MPN:
3041626
SC 2,5-RZ/13
Series: SC
3041626 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
14.0063 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
14.01 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0063 €
10 pcs.
12.8996 €
50 pcs.
11.7334 €
100 pcs.
10.5553 €
*incl. VAT plus shipping costs
**Subject to prior sale

COMBI receptacle, 3041626, Phoenix Contact

COMBI receptacle, rated voltage: 500 V, nominal current: 24 A, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm², mounting type: on mounting plate, color: gray.

Features

  • COMBI coupling for direct mounting
Technical specifications
Version COMBI-Kupplung
Number of terminals 1
Pin number 13-polig
Cable cross-section 0,08-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 37.2 mm
Width 67.6 mm
Height 21.8 mm
Connection Federzuganschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes