3041820 | Phoenix Contact

Plug, spring balancer connection, 0.08-4.0 mm², 12 pole, 24 A, 6 kV, gray, 3041820

Order No.: 60P4535
EAN: 4046356055185
MPN:
3041820
SPV 2,5/12
Series: SPV
Phoenix Contact
3041820 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
16.7552 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.76 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7552 €
10 pcs.
15.4105 €
50 pcs.
14.0301 €
100 pcs.
12.6259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3041820, Phoenix Contact

Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 12, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², color: gray.

Features

  • Large-surface labeling option
  • Practical coding option
  • Tested for railway applications
Technical specifications
Anschluss Federzuganschluss
Anzahl der Klemmstellen 12
Ausführung Stecker
AWG-Leiterquerschnitt AWG 28 bis 12
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 62.4 mm
Farbe grau
Höhe 34 mm
Länge 23.4 mm
Leiterquerschnitt 0,08-4,0 mm²
Nennstrom 24 A
Polzahl 12-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes