3042081 | Phoenix Contact

Through terminal block, spring balancer connection, 0.08-4.0 mm², 4 pole, 24 A, 6 kV, blue, 3042081

Order No.: 60P4648
EAN: 4017918927134
MPN:
3042081
ST 2,5-QUATTRO/4P BU
Series: ST
3042081 Phoenix Contact Series Terminals Image 1
3042081 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
2.2015 €
50 pcs.
1.9992 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3042081, Phoenix Contact

Multi-position feed-through modular terminal block with double plug connection on both sides, width: 5.2 mm, color: blue.

Features

  • Connection with standard COMBI plugs
  • Tested for railway applications
Technical specifications
Version Durchgangsklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,08-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 89.5 mm
Width 5.2 mm
Height 36.5 mm
Connection Federzuganschluss
Colour blau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes