3042094 | Phoenix Contact

Through terminal block, spring-cage/plug-in connection, 0.08-4.0 mm², 2 pole, 24 A, 6 kV, blue, 3042094

Order No.: 60P4604
EAN: 4017918937188
MPN:
3042094
ST 2,5/2P BU
Series: ST
Phoenix Contact
3042094 Phoenix Contact Series Terminals Image 1
3042094 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.3923 €
50 pcs.
1.2614 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3042094, Phoenix Contact

Feed-through terminal block, rated voltage: 500 V, nominal current: 24 A, connection method: Spring-cage/plug-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.08 mm²  -  4 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • Connection with standard COMBI plugs
  • Tested for railway applications
Technical specifications
Anschluss Zugfeder-/Steckanschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 28 bis 12
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 5.2 mm
Farbe blau
Höhe 36.5 mm
Länge 49.1 mm
Leiterquerschnitt 0,08-4,0 mm²
Nennstrom 24 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes