3042189 | Phoenix Contact

COMBI jack, spring balancer connection, 0.08-4.0 mm², 1 pole, 24 A, 6 kV, black, 3042189

Order No.: 60P4230
EAN: 4046356637039
MPN:
3042189
SC 2,5/ 1-L BK
Series: SC
3042189 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.4637 €
50 pcs.
1.3328 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale

COMBI receptacle, 3042189, Phoenix Contact

COMBI receptacle, rated voltage: 500 V, nominal current: 24 A, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm², color: black.

Technical specifications
Version COMBI-Kupplung
Number of terminals 1
Pin number 1-polig
Cable cross-section 0,08-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 37.2 mm
Width 5.2 mm
Height 21.8 mm
Connection Federzuganschluss
Colour schwarz
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes