3042201 | Phoenix Contact
COMBI jack, spring balancer connection, 0.08-4.0 mm², 1 pole, 24 A, 6 kV, yellow/green, 3042201
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Available in 10 days: 4,000 pcs.
Leadtime: 2 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.4637 €
50 pcs.
1.3328 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
COMBI receptacle, 3042201, Phoenix Contact
COMBI receptacle, rated voltage: 500 V, nominal current: 24 A, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², color: green-yellow.
Features
- The ST-COMBI couplings for self-assembly provide solutions that users can implement themselves
- The coupling is assembled directly on site by snapping together single-position coupling elements
- Tested for railway applications
Technical specifications
Version | COMBI-Kupplung | |
Number of terminals | 1 | |
Pin number | 1-polig | |
Cable cross-section | 0,08-4,0 mm² | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 24 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 37.2 mm | |
Width | 5.2 mm | |
Height | 21.8 mm | |
Connection | Federzuganschluss | |
Colour | gelb/grün |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |