3042298 | Phoenix Contact

COMBI jack, plug-in connection, 0.08-4.0 mm², 6 pole, 24 A, 6 kV, gray, 3042298

Order No.: 60P4240
EAN: 4017918922627
MPN:
3042298
SC 2,5/ 6
Series: SC
3042298 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
7.2233 € *
Available: 0 pcs.
Available in 10 days: 5,418 pcs.
Leadtime: 2 Weeks **
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
10 pcs.
6.6402 €
50 pcs.
6.0571 €
100 pcs.
5.4502 €
*incl. VAT plus shipping costs
**Subject to prior sale

COMBI receptacle, 3042298, Phoenix Contact

COMBI receptacle, rated voltage: 500 V, nominal current: 24 A, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm², color: gray.

Features

  • Standard strain relief can be used
  • Tested for railway applications
Technical specifications
Version COMBI-Kupplung
Number of terminals 1
Pin number 6-polig
Cable cross-section 0,08-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 37.2 mm
Width 31.2 mm
Height 18.8 mm
Connection Steckanschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes