3042463 | Phoenix Contact

COMBI jack, spring balancer connection, 0.08-6.0 mm², 3 pole, 32 A, 8 kV, gray, 3042463

Order No.: 60P4278
EAN: 4046356012607
MPN:
3042463
SC 4/ 3
Series: SC
3042463 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.0222 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0222 €

COMBI receptacle, 3042463, Phoenix Contact

COMBI receptacle, rated voltage: 800 V, nominal current: 32 A, connection method: Spring-cage connection, Rated cross section: 4 mm², cross section: 0.08 mm²  - 6 mm², color: gray.

Features

  • Standard strain relief can be used
  • Tested for railway applications
Technical specifications
Version COMBI-Kupplung
Number of terminals 2
Pin number 3-polig
Cable cross-section 0,08-6,0 mm²
AWG cross-section AWG 28 bis 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 48.6 mm
Width 18.6 mm
Height 22.3 mm
Connection Federzuganschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes