3042476 | Phoenix Contact

COMBI jack, spring balancer connection, 0.08-6.0 mm², 4 pole, 32 A, 8 kV, gray, 3042476

Order No.: 60P4279
EAN: 4046356012614
MPN:
3042476
SC 4/ 4
Series: SC
3042476 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.1408 € *
Available: 0 pcs.
Available in 10 days: 500 pcs.
Leadtime: 2 Weeks **
Total Price:
5.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1408 €

COMBI receptacle, 3042476, Phoenix Contact

COMBI receptacle, rated voltage: 800 V, nominal current: 32 A, connection method: Spring-cage connection, Rated cross section: 4 mm², cross section: 0.08 mm²  - 6 mm², color: gray.

Features

  • Standard strain relief can be used
  • Tested for railway applications
Technical specifications
Version COMBI-Kupplung
Number of terminals 2
Pin number 4-polig
Cable cross-section 0,08-6,0 mm²
AWG cross-section AWG 28 bis 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 48.6 mm
Width 24.8 mm
Height 22.3 mm
Connection Federzuganschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes