3042489 | Phoenix Contact
COMBI jack, spring balancer connection, 0.08-6.0 mm², 5 pole, 32 A, 8 kV, gray, 3042489
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Available in 10 days: 300 pcs.
Leadtime: 2 Weeks **
COMBI receptacle, 3042489, Phoenix Contact
COMBI receptacle, rated voltage: 800 V, nominal current: 32 A, connection method: Spring-cage connection, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², color: gray.
Features
- Standard strain relief can be used
- Tested for railway applications
Technical specifications
Version | COMBI-Kupplung | |
Number of terminals | 2 | |
Pin number | 5-polig | |
Cable cross-section | 0,08-6,0 mm² | |
AWG cross-section | AWG 28 bis 10 | |
Rated surge voltage | 8 kV | |
Rated current | 32 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 48.6 mm | |
Width | 31 mm | |
Height | 22.3 mm | |
Connection | Federzuganschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |