3042560 | Phoenix Contact
COMBI jack, spring balancer connection, 0.08-6.0 mm², 13 pole, 32 A, 8 kV, gray, 3042560
Unit Price (€ / pc.)
22.0864 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.09 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0864 €
10 pcs.
20.3133 €
50 pcs.
18.6949 €
100 pcs.
17.0051 €
*incl. VAT plus shipping costs
**Subject to prior sale
COMBI receptacle, 3042560, Phoenix Contact
COMBI receptacle, rated voltage: 800 V, nominal current: 32 A, connection method: Spring-cage connection, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², color: gray.
Features
- Standard strain relief can be used
- Tested for railway applications
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 2 | |
Version | COMBI jack | |
AWG cross-section | AWG 28 to 10 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 80.6 mm | |
Colour | gray | |
Height | 22.3 mm | |
Length | 48.6 mm | |
Cable cross-section | 0.08-6.0 mm² | |
Rated current | 32 A | |
Pin number | 13 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |