3042599 | Phoenix Contact

COMBI jack, spring balancer connection, 0.08-6.0 mm², 1 pole, 32 A, 8 kV, gray, 3042599

Order No.: 60P4274
EAN: 4046356012737
MPN:
3042599
SC 4/ 1-L
Series: SC
3042599 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.8445 €
50 pcs.
1.6779 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

COMBI receptacle, 3042599, Phoenix Contact

COMBI receptacle, rated voltage: 800 V, nominal current: 32 A, connection method: Spring-cage connection, Rated cross section: 4 mm², cross section: 0.08 mm²  - 6 mm², color: gray.

Features

  • The ST-COMBI couplings for self-assembly provide solutions that users can implement themselves
  • The coupling is assembled directly on site by snapping together single-position coupling elements
  • Tested for railway applications
Technical specifications
Version COMBI-Kupplung
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,08-6,0 mm²
AWG cross-section AWG 28 bis 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 48.6 mm
Width 6.2 mm
Height 22.3 mm
Connection Federzuganschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes