3042777 | Phoenix Contact

Plug, spring balancer connection, 0.08-6.0 mm², 1 pole, 32 A, 8 kV, yellow/green, 3042777

Order No.: 60P4406
EAN: 4017918956073
MPN:
3042777
SP 4/ 1-L GNYE
Series: SP
3042777 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 47 pcs.
Available in 10 days: 710 pcs.
Leadtime: 2 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.8441 €
50 pcs.
2.5942 €
100 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3042777, Phoenix Contact

Connector element left, left housing without engagement pin, right opened without cover.

Features

  • Cable housing can be snapped on to the plugs
  • The plug with spring-cage connection is assembled directly on site by snapping together single-position plug elements
  • The ST-COMBI plugs for self-assembly provide solutions that users can implement themselves
  • Tested for railway applications
Technical specifications
Version Stecker
Number of terminals 1
Pin number 1-polig
Cable cross-section 0,08-6,0 mm²
AWG cross-section AWG 28 bis 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 21 mm
Width 6.2 mm
Height 41.5 mm
Connection Federzuganschluss
Colour gelb/grün
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes