3042829 | Phoenix Contact

Plug, spring balancer connection, 0.08-6.0 mm², 1 pole, 32 A, 8 kV, blue, 3042829

Order No.: 60P4411
EAN: 4017918956127
MPN:
3042829
SP 4/ 1-R BU
Series: SP
Phoenix Contact
3042829 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7370 €
50 pcs.
2.4990 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3042829, Phoenix Contact

Connector element right, left housing with engagement pin, right closed with cover.

Features

  • Cable housing can be snapped on to the plugs
  • The plug with spring-cage connection is assembled directly on site by snapping together single-position plug elements
  • The ST-COMBI plugs for self-assembly provide solutions that users can implement themselves
  • Tested for railway applications
Technical specifications
Anschluss Federzuganschluss
Anzahl der Klemmstellen 1
Ausführung Stecker
AWG-Leiterquerschnitt AWG 28 bis 10
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 6.2 mm
Farbe blau
Höhe 41.5 mm
Länge 21 mm
Leiterquerschnitt 0,08-6,0 mm²
Nennstrom 32 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes