3042858 | Phoenix Contact

Protective conductor terminal, spring-cage/plug-in connection, 0.08-6.0 mm², 4 pole, 6 kV, yellow/green, 3042858

Order No.: 60P4757
EAN: 4017918956202
MPN:
3042858
ST 4-QUATTRO/2P-PE
Series: ST
3042858 Phoenix Contact Series Terminals Image 1
3042858 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
9.2701 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
9.27 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2701 €
10 pcs.
8.5323 €
50 pcs.
7.7588 €
100 pcs.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spring cage ground terminal block, 3042858, Phoenix Contact

Spring cage ground terminal block, number of connections: 4, connection method: Springcage/plug-in connection, 1st level connection right, cross section: 0.08 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • Same shape and pitch as the basic terminal blocks
  • Tested for railway applications
Technical specifications
Connection Zugfeder-/Steckanschluss
Number of terminals 4
Version Schutzleiterklemme
AWG cross-section AWG 28 bis 10
Rated surge voltage 6 kV
Width 6.2 mm
Colour gelb/grün
Height 36.5 mm
Length 97.3 mm
Cable cross-section 0,08-6,0 mm²
Pin number 4-polig
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes