3042900 | Phoenix Contact

Plug, spring balancer connection, 0.08-6.0 mm², 3 pole, 32 A, 8 kV, gray, 3042900

Order No.: 60P4414
EAN: 4017918956257
MPN:
3042900
SP 4/ 3
Series: SP
3042900 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
7.2590 € *
Available in 5 Days: 1,687 pcs. - if ordered today
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
10 pcs.
6.6878 €
50 pcs.
6.0809 €
100 pcs.
5.4740 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 3042900, Phoenix Contact

Plug, rated voltage: 800 V, nominal current: 32 A, number of positions: 3, connection method: Spring-cage connection, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², color: gray.

Features

  • Large-surface labeling option
  • Practical coding option
  • Tested for railway applications
Technical specifications
Filter Property Value
Version plug
Number of terminals 3
Pin number 3 pole
Cable cross-section 0.08-6.0 mm²
AWG cross-section AWG 28 to 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 21 mm
Width 18.6 mm
Height 41.5 mm
Connection spring balancer connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes