3042926 | Phoenix Contact
Plug, spring balancer connection, 0.08-6.0 mm², 4 pole, 32 A, 8 kV, gray, 3042926
Unit Price (€ / pc.)
9.3177 € *
Available: 0 pcs.
Available in 10 days: 914 pcs.
Leadtime: 2 Weeks **
Total Price:
9.32 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3177 €
10 pcs.
8.5799 €
50 pcs.
7.7945 €
100 pcs.
7.0210 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3042926, Phoenix Contact
Plug, rated voltage: 800 V, nominal current: 32 A, number of positions: 4, connection method: Spring-cage connection, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², color: gray.
Features
- Large-surface labeling option
- Practical coding option
- Tested for railway applications
Technical specifications
Version | Stecker | |
Number of terminals | 4 | |
Pin number | 4-polig | |
Cable cross-section | 0,08-6,0 mm² | |
AWG cross-section | AWG 28 bis 10 | |
Rated surge voltage | 8 kV | |
Rated current | 32 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 21 mm | |
Width | 24.8 mm | |
Height | 41.5 mm | |
Connection | Federzuganschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |