3042942 | Phoenix Contact

Plug, spring balancer connection, 0.08-6.0 mm², 6 pole, 32 A, 8 kV, gray, 3042942

Order No.: 60P4417
EAN: 4017918975326
MPN:
3042942
SP 4/ 6
Series: SP
3042942 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
12.9710 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9710 €
10 pcs.
12.0547 €
50 pcs.
10.9718 €
100 pcs.
9.8770 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3042942, Phoenix Contact

Plug, rated voltage: 800 V, nominal current: 32 A, number of positions: 6, connection method: Spring-cage connection, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², color: gray.

Features

  • Large-surface labeling option
  • Practical coding option
  • Tested for railway applications
Technical specifications
Version Stecker
Number of terminals 6
Pin number 6-polig
Cable cross-section 0,08-6,0 mm²
AWG cross-section AWG 28 bis 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 21 mm
Width 37.2 mm
Height 41.5 mm
Connection Federzuganschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes