3042955 | Phoenix Contact
Plug, spring balancer connection, 0.08-6.0 mm², 7 pole, 32 A, 8 kV, gray, 3042955
Unit Price (€ / pc.)
14.9226 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
14.92 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9226 €
10 pcs.
13.8754 €
25 pcs.
12.6259 €
50 pcs.
11.3645 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 3042955, Phoenix Contact
Plug, rated voltage: 800 V, nominal current: 32 A, number of positions: 7, connection method: Spring-cage connection, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², color: gray.
Features
- Large-surface labeling option
- Practical coding option
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Number of terminals | 7 | |
| Pin number | 7 pole | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 28 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 32 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 21 mm | |
| Width | 43.4 mm | |
| Height | 41.5 mm | |
| Connection | spring balancer connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |