3042984 | Phoenix Contact

Plug, spring balancer connection, 0.08-6.0 mm², 10 pole, 32 A, 8 kV, gray, 3042984

Order No.: 60P4423
EAN: 4017918956318
MPN:
3042984
SP 4/10
Series: SP
3042984 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
20.9440 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9440 €
10 pcs.
19.4684 €
25 pcs.
17.7191 €
50 pcs.
15.9579 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3042984, Phoenix Contact

Plug, rated voltage: 800 V, nominal current: 32 A, number of positions: 10, connection method: Spring-cage connection, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², color: gray.

Features

  • Large-surface labeling option
  • Practical coding option
  • Tested for railway applications
Technical specifications
Version Stecker
Number of terminals 10
Pin number 10-polig
Cable cross-section 0,08-6,0 mm²
AWG cross-section AWG 28 bis 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 21 mm
Width 62 mm
Height 41.5 mm
Connection Federzuganschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes