3043051 | Phoenix Contact

Plug, spring balancer connection, 0.08-4.0 mm², 1 pole, 24 A, 6 kV, blue, 3043051

Order No.: 60P4354
EAN: 4017918894917
MPN:
3043051
SP 2,5/ 1-M BU
Series: SP
3043051 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Available in 10 days: 11,100 pcs.
Leadtime: 2 Weeks **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8207 €
50 pcs.
1.6541 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3043051, Phoenix Contact

Connector element center, left housing with engagement pin, right opened without cover.

Features

  • Cable housing can be snapped on to the plugs
  • The plug with spring-cage connection is assembled directly on site by snapping together single-position plug elements
  • The ST-COMBI plugs for self-assembly provide solutions that users can implement themselves
Technical specifications
Version Stecker
Number of terminals 1
Pin number 1-polig
Cable cross-section 0,08-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 15.8 mm
Width 5.2 mm
Height 39 mm
Connection Federzuganschluss
Colour blau
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes