3043161 | Phoenix Contact

Plug, spring balancer connection, 0.08-4.0 mm², 1 pole, 24 A, 6 kV, gray, 3043161

Order No.: 60P4440
EAN: 4017918895020
MPN:
3043161
SPB 2,5/ 1-R
Series: SPB
Phoenix Contact
3043161 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Available in 10 days: 9,300 pcs.
Leadtime: 1 Week **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7969 €
50 pcs.
1.6422 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3043161, Phoenix Contact

Connector element right, left housing with engagement pin, right closed with cover.

Features

  • Plug with bridging option, for use with basic terminal blocks
  • The plug with spring-cage connection is assembled directly on site by snapping together single-position plug elements
  • The ST-COMBI plugs for self-assembly provide solutions that users can implement themselves
Technical specifications
Anschluss Federzuganschluss
Anzahl der Klemmstellen 1
Ausführung Stecker
AWG-Leiterquerschnitt AWG 28 bis 12
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 5.2 mm
Farbe grau
Höhe 39 mm
Länge 20 mm
Leiterquerschnitt 0,08-4,0 mm²
Nennstrom 24 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes