3043404 | Phoenix Contact
COMBI jack, spring balancer connection, 0.08-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3043404
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Available in 10 days: 900 pcs.
Leadtime: 2 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.8445 €
50 pcs.
1.6779 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
COMBI receptacle, 3043404, Phoenix Contact
COMBI receptacle, rated voltage: 800 V, nominal current: 32 A, connection method: Spring-cage connection, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², mounting type: NS 35/15, NS 35/7,5, color: gray.
Features
- The coupling with spring-cage connection offers the ideal solution for applications with DIN rail mounting
- Tested for railway applications
Technical specifications
Version | COMBI-Kupplung | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,08-6,0 mm² | |
AWG cross-section | AWG 28 bis 10 | |
Rated surge voltage | 8 kV | |
Rated current | 32 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 48.6 mm | |
Width | 6.2 mm | |
Height | 35.6 mm | |
Connection | Federzuganschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |