3043721 | Phoenix Contact

Plug, spring balancer connection, 0.08-6.0 mm², 14 pole, 32 A, 8 kV, gray, 3043721

Order No.: 60P4427
EAN: 4017918956356
MPN:
3043721
SP 4/14
Series: SP
3043721 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
27.7032 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.70 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7032 €
5 pcs.
25.7635 €
10 pcs.
23.4430 €
25 pcs.
21.0987 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3043721, Phoenix Contact

Plug, rated voltage: 800 V, nominal current: 32 A, number of positions: 14, connection method: Spring-cage connection, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², color: gray.

Features

  • Large-surface labeling option
  • Practical coding option
  • Tested for railway applications
Technical specifications
Anschluss Federzuganschluss
Anzahl der Klemmstellen 14
Ausführung Stecker
AWG-Leiterquerschnitt AWG 28 bis 10
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 86.8 mm
Farbe grau
Höhe 41.5 mm
Länge 21 mm
Leiterquerschnitt 0,08-6,0 mm²
Nennstrom 32 A
Polzahl 14-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes