3043734 | Phoenix Contact
Plug, spring balancer connection, 0.08-6.0 mm², 15 pole, 32 A, 8 kV, gray, 3043734
Unit Price (€ / pc.)
30.8567 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
30.86 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8567 €
5 pcs.
28.7028 €
10 pcs.
26.1086 €
25 pcs.
23.5025 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3043734, Phoenix Contact
Plug, rated voltage: 800 V, nominal current: 32 A, number of positions: 15, connection method: Spring-cage connection, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², color: gray.
Features
- Large-surface labeling option
- Practical coding option
- Tested for railway applications
Technical specifications
Version | Stecker | |
Number of terminals | 15 | |
Pin number | 15-polig | |
Cable cross-section | 0,08-6,0 mm² | |
AWG cross-section | AWG 28 bis 10 | |
Rated surge voltage | 8 kV | |
Rated current | 32 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 21 mm | |
Width | 93 mm | |
Height | 41.5 mm | |
Connection | Federzuganschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |