3044115 | Phoenix Contact
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, blue, 3044115
Unit Price (€ / pc.)
1.7850 € *
Available: 53 pcs.
Available in 10 days: 17,474 pcs.
Leadtime: 2 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6303 €
50 pcs.
1.4875 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3044115, Phoenix Contact
Feed-through terminal block, Nominal voltage: 1000 V, Nominal current: 32 A, Connection method: Screw connection, Rated cross section: 4 mm², Cross section: 0.14 mm² - 6 mm², Mounting type: NS 35/7,5, NS 35/15, Color: blue
Features
- The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section
- As well as saving space, the compact design enables user-friendly wiring in a small amount of space
- Optimum screwdriver guidance through closed screw shafts
- The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
- Tested for railway applications
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,14-6,0 mm² | |
AWG cross-section | AWG 26 bis 10 | |
Rated surge voltage | 8 kV | |
Rated current | 32 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 47.7 mm | |
Width | 6.2 mm | |
Height | 46.9 mm | |
Connection | Schraubanschluss | |
Colour | blau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |