3044128 | Phoenix Contact

Protective conductor terminal, screw connection, 0.14-6.0 mm², 2 pole, 41 A, 8 kV, yellow/green, 3044128

Order No.: 09H9022
EAN: 4017918960407
MPN:
3044128
UT 4-PE
Series: UT
3044128 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.3312 € *
Available: 40 pcs.
Available in 10 days: 70,204 pcs.
Leadtime: 2 Weeks **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.9147 €
50 pcs.
4.4625 €
100 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal blocks for TS 35 mounting rails, type Phoenix Contact CLIPLINE complete.

Uniform accessories for all wiring technologies. The terminal blocks of the CLIPLINE system can be combined as required. push-in terminal technology PIT for direct insertion of solid and flexible conductors with wire end ferrule as of 0.34 mm². Screw terminal technology UT for wiring multiple conductors and maximum contact forces. Cage clamp technology ST for vibration-sensitive applications. Quick terminating technology QT for reducing wiring times up to 60 %, as the conductor does not have to be stripped. The marked terminal blocks are approved for applications in potentially explosive areas; Insulation material: polyamide 6.6. Inflammability class UL 94 V-0.

Terminal blocks for TS 35 mounting rails, type CLIPLINE UT.

Screw terminals; Conductor cross-section solid/flexible wire: UT 2.5 = 0.14 to 4.0 mm²/0.14 to 2.5 mm², UT 4 = 0.14 to 6.0 mm²/0.14 to 4.0 mm², UT 6 = 0.2 to 10 mm²/0.2 to 6.0 mm², UT 10 = 0.5 to 16 mm²/0.5 to 10 mm². Rated surge voltage: 8.0 kV. Degree of soiling: 3. Overvoltage category: III. Insulation class: I. Connection to standard IEC/EN. Rated voltage: 1000 V. Dimensions: L 46.9 mm, H 47.5 mm,

PE ground terminal blocks, type UT.

Technical attributes (type, rated current, terminal width (B), color): UT 4-PE, -, W 6.2 mm, green-yellow

Technical specifications
Version Schutzleiter-Reihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,14-6,0 mm²
AWG cross-section AWG 26 bis 10
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 1000 V
Degree of soiling 3
Length 47.7 mm
Width 6.2 mm
Height 47.5 mm
Connection Schraubanschluss
Colour gelb/grün
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei