3044209 | Phoenix Contact
Through terminal block, screw connection, 1.5-25 mm², 2 pole, 76 A, 8 kV, blue, 3044209
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Available in 10 days: 5,151 pcs.
Leadtime: 2 Weeks **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.4629 €
50 pcs.
3.1535 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3044209, Phoenix Contact
Feed-through terminal block, rated voltage: 1000 V, nominal current: 76 A, connection method: Screw connection, Rated cross section: 16 mm², cross section: 1.5 mm² - 25 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- The reducing bridges can be used to connect terminal blocks with different connection technologies
- The flexible options for reducing bridging in the CLIPLINE complete system can be found in "Accessories for the CLIPLINE complete modular terminal block system"
- Easy and time-saving potential supply and distribution of large currents and cross sections up to 35 mm² with reducing bridges
- Tested for railway applications
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 1,5-25 mm² | |
AWG cross-section | AWG 16 bis 4 | |
Rated surge voltage | 8 kV | |
Rated current | 76 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 55.5 mm | |
Width | 12.2 mm | |
Height | 54.4 mm | |
Connection | Schraubanschluss | |
Colour | blau |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |