3044225 | Phoenix Contact

Through terminal block, screw connection, 1.5-50 mm², 2 pole, 125 A, 8 kV, gray, 3044225

Order No.: 60P5654
EAN: 4017918977559
MPN:
3044225
UT 35
Series: UT
3044225 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
7.7707 € *
Available: 30 pcs.
Available in 10 days: 28 pcs.
Leadtime: 2 Weeks **
Total Price:
7.77 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7707 €
10 pcs.
7.1519 €
50 pcs.
6.5093 €
100 pcs.
5.8548 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3044225, Phoenix Contact

Feed-through terminal block, rated voltage: 1000 V, nominal current: 125 A, connection method: Screw connection, Rated cross section: 35 mm², cross section: 1.5 mm²  - 50 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The reducing bridges can be used to connect terminal blocks with different connection technologies
  • The flexible options for reducing bridging in the CLIPLINE complete system can be found in "Accessories for the CLIPLINE complete modular terminal block system"
  • Easy and time-saving potential supply and distribution of large currents and cross sections up to 35 mm² with reducing bridges
  • Tested for railway applications
Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 1,5-50 mm²
AWG cross-section AWG 16 bis 1/0
Rated surge voltage 8 kV
Rated current 125 A
Rated Voltage 1000 V
Degree of soiling 3
Length 61.2 mm
Width 16 mm
Height 65.1 mm
Connection Schraubanschluss
Colour grau
Logistics
Country of origin TR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes