3044238 | Phoenix Contact

Through terminal block, screw connection, 1.5-50 mm², 2 pole, 125 A, 8 kV, blue, 3044238

Order No.: 60P5656
EAN: 4017918977566
MPN:
3044238
UT 35 BU
Series: UT
3044238 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3907 €

Feed-through terminal block, 3044238, Phoenix Contact

Feed-through terminal block, rated voltage: 1000 V, nominal current: 125 A, connection method: Screw connection, Rated cross section: 35 mm², cross section: 1.5 mm²  - 50 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • The reducing bridges can be used to connect terminal blocks with different connection technologies
  • The flexible options for reducing bridging in the CLIPLINE complete system can be found in "Accessories for the CLIPLINE complete modular terminal block system"
  • Easy and time-saving potential supply and distribution of large currents and cross sections up to 35 mm² with reducing bridges
  • Tested for railway applications
Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 1,5-50 mm²
AWG cross-section AWG 16 bis 1/0
Rated surge voltage 8 kV
Rated current 125 A
Rated Voltage 1000 V
Degree of soiling 3
Length 61.2 mm
Width 16 mm
Height 65.1 mm
Connection Schraubanschluss
Colour blau
Logistics
Country of origin TR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes