3044241 | Phoenix Contact
Protective conductor terminal, screw connection, 1.5-50 mm², 2 pole, 8 kV, yellow/green, 3044241
Unit Price (€ / pc.)
8.211 € *
Available: 40 pcs.
Leadtime: 3 Weeks **
Ground modular terminal block, 3044241, Phoenix Contact
Ground modular terminal block, number of connections: 2, connection method: Screw connection, Rated cross section: 35 mm², cross section: 1.5 mm² - 50 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- The flexible options for reducing bridging in the CLIPLINE complete system can be found in "Accessories for the CLIPLINE complete modular terminal block system"
- Tested for railway applications
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 2 | |
Version | Schutzleiter-Reihenklemme | |
AWG cross-section | AWG 16 bis 1/0 | |
Rated surge voltage | 8 kV | |
Width | 16 mm | |
Colour | gelb/grün | |
Height | 65.1 mm | |
Length | 61.2 mm | |
Cable cross-section | 1,5-50 mm² | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |